SFSA480GM1AA4TO-C-OC-616-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 20
Unit Price: $2,329.25000

Parametric Equivalent


Swissbit
In Stock: 8
Unit Price: $2,487.45000

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 182
Unit Price: $5,315.51000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 8
Unit Price: $7,191.55000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $0.00000
m2_2280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GM1AA4TO-C-OC-616-STD

DigiKey Part Number
SFSA480GM1AA4TO-C-OC-616-STD-ND
Manufacturer
Manufacturer Product Number
SFSA480GM1AA4TO-C-OC-616-STD
Description
SSD 480GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
960mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes