
SFSA240GM2AK2TB-I-EB-21E-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA240GM2AK2TB-I-EB-21E-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA240GM2AK2TB-I-EB-21E-STD |
Description | SSD 240GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,407.91000 | $1,407.91 |
| 10 | $1,296.75300 | $12,967.53 |
| 25 | $1,253.71000 | $31,342.75 |
| 50 | $1,221.83160 | $61,091.58 |

