SFSA240GM1AA2TO-C-OC-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $0.00000
m2_2242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM1AA2TO-C-OC-216-STD

DigiKey Part Number
SFSA240GM1AA2TO-C-OC-216-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GM1AA2TO-C-OC-216-STD
Description
SSD 240GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
340MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
495mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes