SFSA120GM1AA2TO-I-HC-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: $1,071.78000
Datasheet
m2_2242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA120GM1AA2TO-I-HC-216-STD

DigiKey Part Number
1052-1306-ND
Manufacturer
Manufacturer Product Number
SFSA120GM1AA2TO-I-HC-216-STD
Description
SSD 120GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
180MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
485mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes