SFSA032GV1AA4TO-I-DB-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 3
Unit Price: $4,504.96000
Datasheet
X-6Xs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA032GV1AA4TO-I-DB-216-STD

DigiKey Part Number
1052-1300-ND
Manufacturer
Manufacturer Product Number
SFSA032GV1AA4TO-I-DB-216-STD
Description
SSD 32GB SLIM-SATA SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Slim-SATA
Speed - Read
520MB/s
Speed - Write
250MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
405mA
Operating Temperature
-40°C ~ 85°C
Weight
0.353 oz (10 g)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes