
SFEM4096B1EA1TO-I-GE-12P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM4096B1EA1TO-I-GE-12P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM4096B1EA1TO-I-GE-12P-STD |
Description | IC FLASH 32GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.17000 | $202.17 |
| 10 | $187.23800 | $1,872.38 |
| 25 | $181.30800 | $4,532.70 |
| 50 | $176.85660 | $8,842.83 |
| 100 | $172.45190 | $17,245.19 |
| 250 | $166.72776 | $41,681.94 |
| 500 | $162.48762 | $81,243.81 |

