CF_4GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF4096H1AF2TO-I-QT-523-STD

DigiKey Part Number
1052-SFCF4096H1AF2TO-I-QT-523-STD-ND
Manufacturer
Manufacturer Product Number
SFCF4096H1AF2TO-I-QT-523-STD
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$940.08000$940.08
10$866.56400$8,665.64
25$837.97200$20,949.30
50$816.74480$40,837.24
100$795.93250$79,593.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.