
SFCF064GH1AF4TO-C-QT-537-STD | |
|---|---|
DigiKey Part Number | 1052-SFCF064GH1AF4TO-C-QT-537-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF064GH1AF4TO-C-QT-537-STD |
Description | MEM CARD COMPACTFLASH 64GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 64GB Class 10 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 64GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $7,947.03000 | $15,894.06 |

