F_Flash_C-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF0512H1AF1TO-C-MS-527-STD

DigiKey Part Number
1052-SFCF0512H1AF1TO-C-MS-527-STD-ND
Manufacturer
Manufacturer Product Number
SFCF0512H1AF1TO-C-MS-527-STD
Description
MEM CARD COMPACTFLASH 512MB SLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 512MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
512MB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$384.60000$384.60
10$355.34300$3,553.43
25$343.84080$8,596.02
50$335.24980$16,762.49
100$326.78650$32,678.65
250$315.84144$78,960.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.