
SFCF0128H1BK1MT-C-MS-553-SMA | |
---|---|
DigiKey Part Number | 1052-SFCF0128H1BK1MT-C-MS-553-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SFCF0128H1BK1MT-C-MS-553-SMA |
Description | MEM CARD COMPACTFLASH 128MB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 128MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 128MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $298.33000 | $298.33 |
10 | $275.89500 | $2,758.95 |
25 | $267.02320 | $6,675.58 |
50 | $260.38800 | $13,019.40 |
100 | $253.84280 | $25,384.28 |
250 | $245.36232 | $61,340.58 |