
SFCF0256H1BK1MT-C-MS-553-SMA | |
---|---|
DigiKey Part Number | 1052-SFCF0256H1BK1MT-C-MS-553-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SFCF0256H1BK1MT-C-MS-553-SMA |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $332.81000 | $332.81 |
10 | $307.66100 | $3,076.61 |
25 | $297.74360 | $7,443.59 |
50 | $290.33600 | $14,516.80 |
100 | $283.02810 | $28,302.81 |
250 | $273.56380 | $68,390.95 |