
SFCA128GH2AD4TO-I-LT-246-STD | |
---|---|
DigiKey Part Number | 1052-SFCA128GH2AD4TO-I-LT-246-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA128GH2AD4TO-I-LT-246-STD |
Description | MEMORY CARD CFAST 128GB MLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 128GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 128GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,790.41000 | $1,790.41 |
10 | $1,647.93900 | $16,479.39 |
25 | $1,593.01280 | $39,825.32 |
50 | $1,552.40120 | $77,620.06 |