SFCA008GH3AA1TO-I-DB-226-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Swissbit
In Stock: 9
Unit Price: $1,327.22000
Datasheet
SFCA008GH3AA1TO-I-DB-226-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA008GH3AA1TO-I-DB-226-STD

DigiKey Part Number
1052-SFCA008GH3AA1TO-I-DB-226-STD-ND
Manufacturer
Manufacturer Product Number
SFCA008GH3AA1TO-I-DB-226-STD
Description
MEMORY CARD CFAST 8GB SLC
Customer Reference
Detailed Description
Memory Card CFast 8GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
CFast
Memory Size
8GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes