M409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M409

DigiKey Part Number
232-1059-ND
Manufacturer
Manufacturer Product Number
M409
Description
CUTTER SIZE 4 BULL NS SEMI-FLUSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Semi Flush 4.60" (116.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Semi Flush
Length - Overall
4.60" (116.8mm)
Features
ESD Safe, Soft Grips
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$794.07000$794.07
5$735.96200$3,679.81
10$712.29400$7,122.94
25$682.20400$17,055.10
Manufacturers Standard Package