M160E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M160E

DigiKey Part Number
232-1057-ND
Manufacturer
Manufacturer Product Number
M160E
Description
CUTTER SIZE 6 OVAL SEMI-FLUSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Semi Flush 6.20" (157.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Semi Flush
Length - Overall
6.20" (157.5mm)
Features
Ergonomic, ESD Safe, Soft Grips
Capacity
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6$778.10333$4,668.62