
M154 | |
|---|---|
DigiKey Part Number | 232-1056-ND |
Manufacturer | |
Manufacturer Product Number | M154 |
Description | CUTTER SIZE 5 TAPER FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.80" (122.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.80" (122.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $794.07000 | $794.07 |
| 5 | $735.96200 | $3,679.81 |
| 10 | $712.29400 | $7,122.94 |
| 25 | $682.20400 | $17,055.10 |

