New at DigiKey
AN_GSM_101-5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_GSM_101-5G

DigiKey Part Number
3649-AN_GSM_101-5G-ND
Manufacturer
Manufacturer Product Number
AN_GSM_101-5G
Description
LOG PERIODIC ANTENNA 5G/4G 750-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Log Periodic N Type, SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Maswell Communication Technology Co. Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.275GHz
Frequency Range
750MHz ~ 3.8GHz
Antenna Type
Log Periodic
Number of Bands
1
VSWR
2
Return Loss
-
Gain
11dBi
Features
-
Termination
N Type, SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
17.402" (442.00mm)
Applications
4G, 5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$650.15000$650.15
10$540.88300$5,408.83
25$513.60120$12,840.03
100$483.62380$48,362.38
Manufacturers Standard Package