10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG3216L-103-L-T05

DigiKey Part Number
408-URG3216L-103-L-T05TR-ND - Tape & Reel (TR)
408-URG3216L-103-L-T05CT-ND - Cut Tape (CT)
408-URG3216L-103-L-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
URG3216L-103-L-T05
Description
RES SMD 10K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG3216L-103-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.35000$65.35
10$54.12300$541.23
25$50.40320$1,260.08
50$47.88060$2,394.03
100$45.60760$4,560.76
250$43.63820$10,909.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$44.11888$22,059.44
1,000$42.47968$42,479.68
1,500$41.61493$62,422.40
Manufacturers Standard Package