1.5 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG1608L-152-L-T05

DigiKey Part Number
408-1766-2-ND - Tape & Reel (TR)
408-1766-1-ND - Cut Tape (CT)
408-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
URG1608L-152-L-T05
Description
RES SMD 1.5KOHM 0.01% 1/16W 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG1608L-152-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.07000$63.07
10$52.23100$522.31
25$48.63120$1,215.78
50$46.19180$2,309.59
100$43.99470$4,399.47
250$42.14192$10,535.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$42.54544$21,272.72
1,000$40.95877$40,958.77
1,500$40.12187$60,182.81
Manufacturers Standard Package