
URG1608L-151-L-T05 | |
|---|---|
DigiKey Part Number | 408-1765-2-ND - Tape & Reel (TR) 408-1765-1-ND - Cut Tape (CT) 408-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG1608L-151-L-T05 |
Description | RES SMD 150 OHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG1608L-151-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.07000 | $63.07 |
| 10 | $52.23100 | $522.31 |
| 25 | $48.63120 | $1,215.78 |
| 50 | $46.19180 | $2,309.59 |
| 100 | $43.99470 | $4,399.47 |
| 250 | $41.94120 | $10,485.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.54544 | $21,272.72 |
| 1,000 | $40.95877 | $40,958.77 |
| 1,500 | $40.12187 | $60,182.81 |

