RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220Q-110-D

DigiKey Part Number
408-RR1220Q-110-DTR-ND - Tape & Reel (TR)
408-RR1220Q-110-DCT-ND - Cut Tape (CT)
408-RR1220Q-110-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220Q-110-D
Description
RES SMD 11 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220Q-110-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
25$0.23480$5.87
50$0.22200$11.10
100$0.21050$21.05
250$0.19516$48.79
500$0.18422$92.11
1,000$0.17435$174.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16542$827.10
10,000$0.14839$1,483.90
15,000$0.13900$2,085.00
25,000$0.12957$3,239.25
35,000$0.12906$4,517.10
50,000$0.12856$6,428.00
Manufacturers Standard Package