
RR1220P-2611-D-M | |
---|---|
DigiKey Part Number | 408-RR1220P-2611-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-2611-D-MCT-ND - Cut Tape (CT) 408-RR1220P-2611-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-2611-D-M |
Description | RES SMD 2.61KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-2611-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25300 | $2.53 |
25 | $0.23520 | $5.88 |
50 | $0.22220 | $11.11 |
100 | $0.21080 | $21.08 |
250 | $0.19540 | $48.85 |
500 | $0.18446 | $92.23 |
1,000 | $0.17457 | $174.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16563 | $828.15 |
10,000 | $0.13996 | $1,399.60 |
15,000 | $0.13489 | $2,023.35 |
25,000 | $0.12974 | $3,243.50 |
35,000 | $0.12923 | $4,523.05 |