
RR1220P-1072-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-1072-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-1072-D-MCT-ND - Cut Tape (CT) 408-RR1220P-1072-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1072-D-M |
Description | RES SMD 10.7KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1072-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-1072-B-T5 | Susumu | 3,050 | 408-RG2012P-1072-B-T5CT-ND | $0.99000 | Upgrade |
| RP73PF2A10K7BTDF | TE Connectivity Passive Product | 1,243 | 1712-RP73PF2A10K7BTDFCT-ND | $2.55000 | Direct |
| ERA-6AEB1072V | Panasonic Industry | 4,862 | P10.7KDACT-ND | $0.82000 | Upgrade |
| RN73C2A10K7BTDF | TE Connectivity Passive Product | 1,346 | A103285CT-ND | $5.92000 | Upgrade |
| RT0805BRD0710K7L | YAGEO | 2,579 | YAG1762CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.25000 | $6.25 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.22280 | $22.28 |
| 250 | $0.20620 | $51.55 |
| 500 | $0.19502 | $97.51 |
| 1,000 | $0.18449 | $184.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17760 | $888.00 |
| 10,000 | $0.16938 | $1,693.80 |
| 15,000 | $0.16498 | $2,474.70 |
| 25,000 | $0.15986 | $3,996.50 |
| 35,000 | $0.15673 | $5,485.55 |
| 50,000 | $0.15361 | $7,680.50 |

