10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A10K7BTDF

DigiKey Part Number
A103285TR-ND - Tape & Reel (TR)
A103285CT-ND - Cut Tape (CT)
A103285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A10K7BTDF
Description
RES SMD 10.7KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A10K7BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.89200$48.92
25$4.53840$113.46
50$4.29000$214.50
100$4.05980$405.98
250$3.78552$946.38
500$3.60036$1,800.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43420$3,434.20
2,000$3.28601$6,572.02
3,000$3.20723$9,621.69
5,000$3.11578$15,578.90
7,000$3.06009$21,420.63
10,000$3.00478$30,047.80
Manufacturers Standard Package