
RR1220P-1072-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-1072-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-1072-D-MCT-ND - Cut Tape (CT) 408-RR1220P-1072-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1072-D-M |
Description | RES SMD 10.7KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1072-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.23480 | $5.87 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.21050 | $21.05 |
| 250 | $0.19516 | $48.79 |
| 500 | $0.18422 | $92.11 |
| 1,000 | $0.17435 | $174.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17430 | $871.50 |
| 10,000 | $0.15776 | $1,577.60 |
| 15,000 | $0.14757 | $2,213.55 |
| 25,000 | $0.12104 | $3,026.00 |
| 35,000 | $0.12055 | $4,219.25 |

