
KRL6432T4-M-R010-F-T1 | |
---|---|
DigiKey Part Number | 408-KRL6432T4-M-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432T4-M-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL6432T4-M-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432T4-M-R010-F-T1 |
Description | RES 0.01 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432T4-M-R010-F-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |
10 | $26.43100 | $264.31 |
25 | $23.02040 | $575.51 |
50 | $20.88220 | $1,044.11 |
100 | $19.06430 | $1,906.43 |
250 | $17.07328 | $4,268.32 |
500 | $15.82818 | $7,914.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.06587 | $15,065.87 |
2,000 | $14.14961 | $28,299.22 |
3,000 | $13.67901 | $41,037.03 |
5,000 | $13.14694 | $65,734.70 |