
RR0816P-3742-D-56C | |
|---|---|
DigiKey Part Number | RR08P37.4KDTR-ND - Tape & Reel (TR) RR08P37.4KDCT-ND - Cut Tape (CT) RR08P37.4KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-3742-D-56C |
Description | RES SMD 37.4KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-3742-D-56C Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2176089-1 | TE Connectivity Passive Product | 1,389 | A110259CT-ND | $2.47000 | Direct |
| CPF0603B37K4E1 | TE Connectivity Passive Product | 154 | 1712-CPF0603B37K4E1CT-ND | $2.30000 | Upgrade |
| ERA-3AEB3742V | Panasonic Industry | 1,899 | P37.4KDBCT-ND | $0.82000 | Upgrade |
| RT0603BRD0737K4L | YAGEO | 11,762 | YAG4540CT-ND | $0.82000 | Upgrade |
| RT0603DRD0737K4L | YAGEO | 1,345 | 311-37.4KDCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.18090 | $18.09 |
| 250 | $0.16740 | $41.85 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.14955 | $149.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14379 | $718.95 |
| 10,000 | $0.13704 | $1,370.40 |
| 15,000 | $0.13342 | $2,001.30 |
| 25,000 | $0.12920 | $3,230.00 |
| 35,000 | $0.12662 | $4,431.70 |
| 50,000 | $0.12405 | $6,202.50 |

