


CPF0603B37K4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B37K4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B37K4E1CT-ND - Cut Tape (CT) 1712-CPF0603B37K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B37K4E1 |
Description | RES SMD 37.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B37K4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB3742V | Panasonic Industry | 1,899 | P37.4KDBCT-ND | $17.00000 | Upgrade |
| RT0603BRD0737K4L | YAGEO | 11,762 | YAG4540CT-ND | $17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.77600 | $44.40 |
| 50 | $1.67720 | $83.86 |
| 100 | $1.58430 | $158.43 |
| 250 | $1.47328 | $368.32 |
| 500 | $1.39750 | $698.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14575 | $1,145.75 |
| 2,000 | $1.09202 | $2,184.04 |
| 3,000 | $1.06326 | $3,189.78 |
| 5,000 | $1.02973 | $5,148.65 |
| 7,000 | $1.00922 | $7,064.54 |
| 10,000 | $0.98878 | $9,887.80 |

