
RR0510P-5232-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-5232-DTR-ND - Tape & Reel (TR) 408-RR0510P-5232-DCT-ND - Cut Tape (CT) 408-RR0510P-5232-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-5232-D |
Description | RES SMD 52.3KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-5232-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.17320 | $8.66 |
| 100 | $0.16420 | $16.42 |
| 250 | $0.15196 | $37.99 |
| 500 | $0.14362 | $71.81 |
| 1,000 | $0.13577 | $135.77 |
| 5,000 | $0.12017 | $600.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12252 | $1,225.20 |
| 20,000 | $0.11296 | $2,259.20 |
| 30,000 | $0.11239 | $3,371.70 |
| 50,000 | $0.11087 | $5,543.50 |
| 70,000 | $0.10882 | $7,617.40 |
| 100,000 | $0.10679 | $10,679.00 |
| 120,000 | $0.10581 | $12,697.20 |
| 240,000 | $0.10235 | $24,564.00 |
| 250,000 | $0.10216 | $25,540.00 |

