
RR0510P-472-D | |
|---|---|
DigiKey Part Number | RR05P4.7KDTR-ND - Tape & Reel (TR) RR05P4.7KDCT-ND - Cut Tape (CT) RR05P4.7KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-472-D |
Description | RES SMD 4.7K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-472-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.17300 | $8.65 |
| 100 | $0.16400 | $16.40 |
| 250 | $0.15176 | $37.94 |
| 500 | $0.14342 | $71.71 |
| 1,000 | $0.13559 | $135.59 |
| 5,000 | $0.12001 | $600.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10529 | $1,052.90 |
| 20,000 | $0.10425 | $2,085.00 |
| 30,000 | $0.10371 | $3,111.30 |
| 50,000 | $0.10310 | $5,155.00 |
| 70,000 | $0.10273 | $7,191.10 |
| 100,000 | $0.10237 | $10,237.00 |
| 120,000 | $0.10219 | $12,262.80 |
| 240,000 | $0.10159 | $24,381.60 |


