RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-1870-D

DigiKey Part Number
408-RR0510P-1870-DTR-ND - Tape & Reel (TR)
408-RR0510P-1870-DCT-ND - Cut Tape (CT)
408-RR0510P-1870-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-1870-D
Description
RES SMD 187 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
187 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-1870-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.18400$4.60
50$0.17400$8.70
100$0.16500$16.50
250$0.15272$38.18
500$0.14434$72.17
1,000$0.13647$136.47
5,000$0.12133$606.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12315$1,231.50
20,000$0.11771$2,354.20
30,000$0.11481$3,444.30
50,000$0.11144$5,572.00
70,000$0.10938$7,656.60
100,000$0.10734$10,734.00
120,000$0.10635$12,762.00
240,000$0.10288$24,691.20
250,000$0.10269$25,672.50
Manufacturers Standard Package