RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-1542-D

DigiKey Part Number
408-RR0510P-1542-DTR-ND - Tape & Reel (TR)
408-RR0510P-1542-DCT-ND - Cut Tape (CT)
408-RR0510P-1542-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-1542-D
Description
RES SMD 15.4KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-1542-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.18280$4.57
50$0.17300$8.65
100$0.16400$16.40
250$0.15176$37.94
500$0.14342$71.71
1,000$0.13559$135.59
5,000$0.12001$600.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10529$1,052.90
20,000$0.10425$2,085.00
30,000$0.10371$3,111.30
50,000$0.10310$5,155.00
70,000$0.10273$7,191.10
100,000$0.10237$10,237.00
120,000$0.10219$12,262.80
240,000$0.10159$24,381.60
Manufacturers Standard Package