
RL1220T-R050-J | |
|---|---|
DigiKey Part Number | RL12T.05JTR-ND - Tape & Reel (TR) RL12T.05JCT-ND - Cut Tape (CT) RL12T.05JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R050-J |
Description | RES 0.05 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R050-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.90720 | $22.68 |
| 50 | $0.79960 | $39.98 |
| 100 | $0.70820 | $70.82 |
| 250 | $0.60828 | $152.07 |
| 500 | $0.54564 | $272.82 |
| 1,000 | $0.49237 | $492.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40533 | $2,026.65 |
| 10,000 | $0.37364 | $3,736.40 |
| 15,000 | $0.35737 | $5,360.55 |
| 25,000 | $0.33895 | $8,473.75 |
| 35,000 | $0.32798 | $11,479.30 |
| 50,000 | $0.31726 | $15,863.00 |
| 60,000 | $0.31211 | $18,726.60 |
| 120,000 | $0.29447 | $35,336.40 |
| 125,000 | $0.29351 | $36,688.75 |

