
RL0816S-200-F | |
---|---|
DigiKey Part Number | 408-1463-2-ND - Tape & Reel (TR) 408-1463-1-ND - Cut Tape (CT) 408-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-200-F |
Description | RES SMD 20 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-200-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.86200 | $8.62 |
25 | $0.79800 | $19.95 |
50 | $0.75540 | $37.77 |
100 | $0.71270 | $71.27 |
250 | $0.66212 | $165.53 |
500 | $0.62682 | $313.41 |
1,000 | $0.59472 | $594.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48864 | $2,443.20 |
10,000 | $0.46747 | $4,674.70 |