
RG3216V-6040-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216V-6040-P-T1TR-ND - Tape & Reel (TR) 408-RG3216V-6040-P-T1CT-ND - Cut Tape (CT) 408-RG3216V-6040-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216V-6040-P-T1 |
Description | RES SMD 604 OHM 0.02% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216V-6040-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $25.63400 | $256.34 |
| 25 | $23.82600 | $595.65 |
| 50 | $22.58920 | $1,129.46 |
| 100 | $21.44950 | $2,144.95 |
| 250 | $20.15248 | $5,038.12 |
| 500 | $19.66002 | $9,830.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.90864 | $17,908.64 |
| 2,000 | $17.64357 | $35,287.14 |
| 3,000 | $17.59334 | $52,780.02 |

