RG3216P-95R3-B-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.22042
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $3.66366
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.88817
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5,054
Unit Price: $1.96000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $3.31969
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $1.37348
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.70326
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.57544
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.43189
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.43743
Datasheet
RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-95R3-B-T1

DigiKey Part Number
RG3216P-95R3-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-95R3-B-T1
Description
RES SMD 95.3 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-95R3-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.04837$1,048.37
Manufacturers Standard Package