RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-4703-D-T5

DigiKey Part Number
408-RG3216P-4703-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-4703-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-4703-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-4703-D-T5
Description
RES SMD 470K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-4703-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82100$8.21
25$0.76200$19.05
50$0.72100$36.05
100$0.68150$68.15
250$0.63224$158.06
500$0.59874$299.37
1,000$0.56795$567.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54334$2,716.70
10,000$0.52041$5,204.10
15,000$0.50824$7,623.60
25,000$0.49414$12,353.50
35,000$0.48555$16,994.25
50,000$0.47703$23,851.50
60,000$0.47290$28,374.00
120,000$0.45846$55,015.20
125,000$0.45767$57,208.75
Manufacturers Standard Package