
RG3216P-2200-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2200-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2200-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-2200-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2200-D-T5 |
Description | RES SMD 220 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2200-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.81700 | $8.17 |
| 25 | $0.75800 | $18.95 |
| 50 | $0.71720 | $35.86 |
| 100 | $0.67800 | $67.80 |
| 250 | $0.62900 | $157.25 |
| 500 | $0.59568 | $297.84 |
| 1,000 | $0.56505 | $565.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54056 | $2,702.80 |
| 10,000 | $0.44805 | $4,480.50 |

