100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1003-D-T5

DigiKey Part Number
408-RG3216P-1003-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-1003-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-1003-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-1003-D-T5
Description
RES SMD 100K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1003-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-1003-B-T1Susumu63,972RG32P100KBCT-ND$1.89000Parametric Equivalent
RG3216P-1003-B-T5Susumu7,739408-RG3216P-1003-B-T5CT-ND$2.06000Parametric Equivalent
RT1206DRD07100KLYAGEO5,683311-2914-1-ND$0.82000Direct
ERA-8AEB104VPanasonic Industry150,300P100KBCCT-ND$2.22000Upgrade
MCA1206MD1003BP100Vishay1,771MCA1206-100K-MBCT-ND$6.49000Upgrade
In-Stock: 2,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.86300$8.63
25$0.80240$20.06
50$0.75800$37.90
100$0.71610$71.61
250$0.66464$166.16
500$0.62944$314.72
1,000$0.59713$597.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57962$2,898.10
10,000$0.55517$5,551.70
15,000$0.54219$8,132.85
25,000$0.52714$13,178.50
35,000$0.51798$18,129.30
50,000$0.50889$25,444.50
Manufacturers Standard Package