
RG3216P-1003-B-T1 | |
|---|---|
DigiKey Part Number | RG32P100KBTR-ND - Tape & Reel (TR) RG32P100KBCT-ND - Cut Tape (CT) RG32P100KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1003-B-T1 |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1003-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.48960 | $37.24 |
| 50 | $1.40760 | $70.38 |
| 100 | $1.32940 | $132.94 |
| 250 | $1.23552 | $308.88 |
| 500 | $1.17140 | $585.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.20864 | $1,208.64 |
| 2,000 | $1.15188 | $2,303.76 |
| 3,000 | $1.12147 | $3,364.41 |
| 5,000 | $1.08599 | $5,429.95 |
| 7,000 | $1.06431 | $7,450.17 |
| 10,000 | $1.04269 | $10,426.90 |

