
| RG3216P-1000-B-T1 | |
|---|---|
| DigiKey Part Number | RG32P100BTR-ND - Tape & Reel (TR) RG32P100BCT-ND - Cut Tape (CT) RG32P100BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG3216P-1000-B-T1 | 
| Description | RES SMD 100 OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG3216P-1000-B-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.60700 | $16.07 | 
| 25 | $1.48800 | $37.20 | 
| 50 | $1.40480 | $70.24 | 
| 100 | $1.32740 | $132.74 | 
| 250 | $1.23388 | $308.47 | 
| 500 | $1.16992 | $584.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.19000 | $1,190.00 | 
| 2,000 | $1.00819 | $2,016.38 | 
| 3,000 | $0.99441 | $2,983.23 | 
| 5,000 | $0.97998 | $4,899.90 | 
| 7,000 | $0.97220 | $6,805.40 | 
| 10,000 | $0.96875 | $9,687.50 | 
| 12,000 | $0.96708 | $11,604.96 | 
| 24,000 | $0.96131 | $23,071.44 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China