RG3216N-9531-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $3.66366
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $16.65313
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $14.98782
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.22042
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $10.54698
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $6.66125
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.81594
Datasheet
RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-9531-D-T5

DigiKey Part Number
RG3216N-9531-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216N-9531-D-T5
Description
RES SMD 9.53K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-9531-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11021$5,551.05
Manufacturers Standard Package