
RG3216N-1004-B-T5 | |
|---|---|
DigiKey Part Number  | 408-RG3216N-1004-B-T5TR-ND - Tape & Reel (TR) 408-RG3216N-1004-B-T5CT-ND - Cut Tape (CT) 408-RG3216N-1004-B-T5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG3216N-1004-B-T5  | 
Description  | RES SMD 1M OHM 0.1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG3216N-1004-B-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $3.87500 | $38.75 | 
| 25 | $3.59320 | $89.83 | 
| 50 | $3.39400 | $169.70 | 
| 100 | $3.21120 | $321.12 | 
| 250 | $2.99220 | $748.05 | 
| 500 | $2.84454 | $1,422.27 | 
| 1,000 | $2.71156 | $2,711.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.42733 | $12,136.65 | 
| 10,000 | $2.41299 | $24,129.90 | 

