RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012Q-430-D-T5

DigiKey Part Number
408-RG2012Q-430-D-T5TR-ND - Tape & Reel (TR)
408-RG2012Q-430-D-T5CT-ND - Cut Tape (CT)
408-RG2012Q-430-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012Q-430-D-T5
Description
RES SMD 43 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012Q-430-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44900$4.49
25$0.41440$10.36
50$0.39160$19.58
100$0.36960$36.96
250$0.34300$85.75
500$0.32454$162.27
1,000$0.30741$307.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29271$1,463.55
10,000$0.23420$2,342.00
15,000$0.23302$3,495.30
25,000$0.23167$5,791.75
Manufacturers Standard Package