
| RG2012P-3012-B-T5 | |
|---|---|
| DigiKey Part Number | RG20P30.1KBTR-ND - Tape & Reel (TR) RG20P30.1KBCT-ND - Cut Tape (CT) RG20P30.1KBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG2012P-3012-B-T5 | 
| Description | RES SMD 30.1K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG2012P-3012-B-T5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.81600 | $8.16 | 
| 25 | $0.75720 | $18.93 | 
| 50 | $0.71460 | $35.73 | 
| 100 | $0.67550 | $67.55 | 
| 250 | $0.62688 | $156.72 | 
| 500 | $0.59344 | $296.72 | 
| 1,000 | $0.56302 | $563.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.51973 | $2,598.65 | 
| 10,000 | $0.45598 | $4,559.80 | 
| 15,000 | $0.45398 | $6,809.70 | 
| 25,000 | $0.45170 | $11,292.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China