RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RG2012
RG Series

RG2012N-511-W-T1

DigiKey Part Number
408-RG2012N-511-W-T1TR-ND - Tape & Reel (TR)
408-RG2012N-511-W-T1CT-ND - Cut Tape (CT)
408-RG2012N-511-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-511-W-T1
Description
RES SMD 510 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-511-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$4.23400$42.34
25$3.92920$98.23
50$3.71220$185.61
100$3.51220$351.22
250$3.27384$818.46
500$3.11296$1,556.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.93200$2,932.00
2,000$2.88318$5,766.36
3,000$2.82461$8,473.83
5,000$2.81109$14,055.45
7,000$2.80295$19,620.65
10,000$2.77589$27,758.90
12,000$2.75082$33,009.84
24,000$2.66324$63,917.76
25,000$2.65844$66,461.00
Manufacturers Standard Package