
RG1608P-911-B-T5 | |
|---|---|
DigiKey Part Number  | RG16P910BTR-ND - Tape & Reel (TR) RG16P910BCT-ND - Cut Tape (CT) RG16P910BDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608P-911-B-T5  | 
Description  | RES SMD 910 OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 910 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608P-911-B-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.81600 | $8.16 | 
| 25 | $0.75720 | $18.93 | 
| 50 | $0.71460 | $35.73 | 
| 100 | $0.67550 | $67.55 | 
| 250 | $0.62688 | $156.72 | 
| 500 | $0.59344 | $296.72 | 
| 1,000 | $0.56302 | $563.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.53858 | $2,692.90 | 
| 10,000 | $0.51585 | $5,158.50 | 
| 15,000 | $0.50379 | $7,556.85 | 
| 25,000 | $0.48980 | $12,245.00 | 
| 35,000 | $0.48129 | $16,845.15 | 
| 50,000 | $0.47284 | $23,642.00 | 
| 60,000 | $0.47203 | $28,321.80 | 
| 120,000 | $0.45443 | $54,531.60 | 
| 125,000 | $0.45364 | $56,705.00 | 


