
RG1608P-8061-B-T5 | |
|---|---|
DigiKey Part Number | RG16P8.06KBTR-ND - Tape & Reel (TR) RG16P8.06KBCT-ND - Cut Tape (CT) RG16P8.06KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-8061-B-T5 |
Description | RES SMD 8.06KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-8061-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.71800 | $7.18 |
| 25 | $0.66880 | $16.72 |
| 50 | $0.63140 | $31.57 |
| 100 | $0.59720 | $59.72 |
| 250 | $0.55412 | $138.53 |
| 500 | $0.54238 | $271.19 |
| 1,000 | $0.51864 | $518.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49968 | $2,498.40 |
| 10,000 | $0.47233 | $4,723.30 |
| 15,000 | $0.46645 | $6,996.75 |
| 25,000 | $0.46081 | $11,520.25 |
| 35,000 | $0.41678 | $14,587.30 |
| 60,000 | $0.41311 | $24,786.60 |
| 120,000 | $0.40031 | $48,037.20 |
| 125,000 | $0.39961 | $49,951.25 |

