RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-5111-B-T5

DigiKey Part Number
RG16P5.11KBTR-ND - Tape & Reel (TR)
RG16P5.11KBCT-ND - Cut Tape (CT)
RG16P5.11KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-5111-B-T5
Description
RES SMD 5.11KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-5111-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.81700$8.17
25$0.75800$18.95
50$0.71560$35.78
100$0.67640$67.64
250$0.62772$156.93
500$0.59422$297.11
1,000$0.56374$563.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53927$2,696.35
10,000$0.53566$5,356.60
15,000$0.50444$7,566.60
25,000$0.49043$12,260.75
35,000$0.48191$16,866.85
50,000$0.47345$23,672.50
60,000$0.46934$28,160.40
120,000$0.45501$54,601.20
125,000$0.45423$56,778.75
Manufacturers Standard Package