
RG1608P-4421-B-T5 | |
---|---|
DigiKey Part Number | 408-RG1608P-4421-B-T5TR-ND - Tape & Reel (TR) 408-RG1608P-4421-B-T5CT-ND - Cut Tape (CT) 408-RG1608P-4421-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4421-B-T5 |
Description | RES SMD 4.42KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4421-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.81700 | $8.17 |
25 | $0.75800 | $18.95 |
50 | $0.71560 | $35.78 |
100 | $0.67640 | $67.64 |
250 | $0.62772 | $156.93 |
500 | $0.59422 | $297.11 |
1,000 | $0.56374 | $563.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53927 | $2,696.35 |
10,000 | $0.43953 | $4,395.30 |